9 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-350720-9

DigiKey Part Number
1-350720-9-ND
Manufacturer
Manufacturer Product Number
1-350720-9
Description
CONN PLUG HSG 9POS 94V BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-350720-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 540 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 2009,68341 Kč50 353,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68341 Kč
Unit Price with VAT:11,71693 Kč

Other Suppliers on DigiKey

4 540In Stock
Ships from WEC