5601230804 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 203
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 533
Unit Price: 12,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 107
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 18 841
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 609
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 314
Unit Price: 6,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 105
Unit Price: 19,11000 Kč
Datasheet
Image for 5601230804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601230804

DigiKey Part Number
900-5601230804-ND
Manufacturer
Manufacturer Product Number
5601230804
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601230804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
24 0004,50061 Kč108 014,64 Kč
Unit Price without VAT:4,50061 Kč
Unit Price with VAT:5,44574 Kč