
NSN15-30GM50-2E2-V1-S2D2 | |
|---|---|
DigiKey Part Number | 2046-NSN15-30GM50-2E2-V1-S2D2-ND |
Manufacturer | |
Manufacturer Product Number | NSN15-30GM50-2E2-V1-S2D2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 201,91000 Kč | 4 201,91 Kč |
| Unit Price without VAT: | 4 201,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 084,31110 Kč |










