
326105 | |
|---|---|
DigiKey Part Number | 326105-ND |
Manufacturer | |
Manufacturer Product Number | 326105 |
Description | CONN TERM RECT 500 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326105 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.981" (24.92mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 1.219" (30.96mm) |
Tab Thickness 0.200" (5.08mm) | Diameter - Ring ID 0.515" (13.08mm) |
Length - Overall 3.290" (83.57mm) | Base Product Number |
Width - Outer Edges 1.800" (45.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,79000 Kč | 647,79 Kč |
| 10 | 550,65200 Kč | 5 506,52 Kč |
| 25 | 516,17280 Kč | 12 904,32 Kč |
| 50 | 491,54640 Kč | 24 577,32 Kč |
| 100 | 468,10420 Kč | 46 810,42 Kč |
| 250 | 438,83132 Kč | 109 707,83 Kč |
| 500 | 417,91648 Kč | 208 958,24 Kč |
| Unit Price without VAT: | 647,79000 Kč |
|---|---|
| Unit Price with VAT: | 783,82590 Kč |







