5601230802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 203
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 533
Unit Price: 12,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 107
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 18 571
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 609
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 314
Unit Price: 6,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 105
Unit Price: 19,11000 Kč
Datasheet
Image for 5601230802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601230802

DigiKey Part Number
900-5601230802-ND
Manufacturer
Manufacturer Product Number
5601230802
Description
NEW 2.0 W/B CONN REC. 8 WAY HSG
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601230802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6 000 View Now

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC