6 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770892-1

DigiKey Part Number
A114412-ND
Manufacturer
Manufacturer Product Number
770892-1
Description
CONN PLUG HSG 6POS 5.03MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770892-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,82200 Kč198,22 Kč
2518,57080 Kč464,27 Kč
5017,68460 Kč884,23 Kč
10016,83830 Kč1 683,83 Kč
25015,78376 Kč3 945,94 Kč
50015,02952 Kč7 514,76 Kč
1 00014,31203 Kč14 312,03 Kč
2 50013,41604 Kč33 540,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč