4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770441-1

DigiKey Part Number
A25488-ND
Manufacturer
Manufacturer Product Number
770441-1
Description
CONN RCPT HSG 4POS 3.68MM
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
770441-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Not For New Designs
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469990807Molex22 171900-0469990807-ND7,13000 KčParametric Equivalent
In-Stock: 1 075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,19600 Kč81,96 Kč
257,67480 Kč191,87 Kč
507,30780 Kč365,39 Kč
1006,95740 Kč695,74 Kč
2506,52108 Kč1 630,27 Kč
5006,20952 Kč3 104,76 Kč
1 0005,91295 Kč5 912,95 Kč
2 5005,54264 Kč13 856,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč