
0469990807 | |
|---|---|
DigiKey Part Number | 900-0469990807-ND |
Manufacturer | |
Manufacturer Product Number | 0469990807 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990807 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,12300 Kč | 61,23 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,46920 Kč | 273,46 Kč |
| 100 | 5,20830 Kč | 520,83 Kč |
| 250 | 4,88104 Kč | 1 220,26 Kč |
| 500 | 4,64744 Kč | 2 323,72 Kč |
| 1 000 | 4,42539 Kč | 4 425,39 Kč |
| 2 500 | 4,14808 Kč | 10 370,20 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |





