
770335-1 | |
|---|---|
DigiKey Part Number | A25487-ND |
Manufacturer | |
Manufacturer Product Number | 770335-1 |
Description | CONN RCPT HSG 4POS 3.68MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770335-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003061041 | Molex | 7 916 | 900-0003061041-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 17,26000 Kč | 431,50 Kč |
| 50 | 16,43420 Kč | 821,71 Kč |
| 100 | 15,65000 Kč | 1 565,00 Kč |
| 250 | 14,66808 Kč | 3 667,02 Kč |
| 500 | 13,96734 Kč | 6 983,67 Kč |
| 1 000 | 13,30060 Kč | 13 300,60 Kč |
| 2 500 | 12,46792 Kč | 31 169,80 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |














