
0003061041 | |
|---|---|
DigiKey Part Number | 900-0003061041-ND |
Manufacturer | |
Manufacturer Product Number | 0003061041 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 30 | 5,16567 Kč | 154,97 Kč |
| 50 | 4,98500 Kč | 249,25 Kč |
| 100 | 4,74760 Kč | 474,76 Kč |
| 250 | 4,44904 Kč | 1 112,26 Kč |
| 500 | 4,23614 Kč | 2 118,07 Kč |
| 1 000 | 4,03351 Kč | 4 033,51 Kč |
| 2 500 | 3,78082 Kč | 9 452,05 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

















