
66461-9 | |
|---|---|
DigiKey Part Number | A29348-ND |
Manufacturer | |
Manufacturer Product Number | 66461-9 |
Description | CONN SOCKET GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66461-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 24,28893 Kč | 242 889,30 Kč |
| Unit Price without VAT: | 24,28893 Kč |
|---|---|
| Unit Price with VAT: | 29,38961 Kč |
















