
6-66461-3 | |
|---|---|
DigiKey Part Number | A33766-ND |
Manufacturer | |
Manufacturer Product Number | 6-66461-3 |
Description | CONN SOCKET GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66461-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 35,64640 Kč | 891,16 Kč |
| 50 | 33,94120 Kč | 1 697,06 Kč |
| 100 | 32,32010 Kč | 3 232,01 Kč |
| 250 | 30,29508 Kč | 7 573,77 Kč |
| 500 | 28,84832 Kč | 14 424,16 Kč |
| 1 000 | 27,47168 Kč | 27 471,68 Kč |
| 3 000 | 25,42382 Kč | 76 271,46 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |













