



0436400311 | |
|---|---|
DigiKey Part Number | 900-0436400311-ND |
Manufacturer | |
Manufacturer Product Number | 0436400311 |
Description | CONN PLUG HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400311 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 50 | 6,29940 Kč | 314,97 Kč |
| 100 | 5,99910 Kč | 599,91 Kč |
| 250 | 5,62328 Kč | 1 405,82 Kč |
| 500 | 5,35408 Kč | 2 677,04 Kč |
| 1 000 | 5,09831 Kč | 5 098,31 Kč |
| 2 500 | 4,77898 Kč | 11 947,45 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











