



0430200611 | |
|---|---|
DigiKey Part Number | 0430200611-ND |
Manufacturer | |
Manufacturer Product Number | 0430200611 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200611 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 500 | 6,68534 Kč | 3 342,67 Kč |
| 4 500 | 5,72466 Kč | 25 760,97 Kč |
| 9 000 | 5,45148 Kč | 49 063,32 Kč |
| 13 500 | 5,29784 Kč | 71 520,84 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











