



0430200811 | |
|---|---|
DigiKey Part Number | 0430200811-ND |
Manufacturer | |
Manufacturer Product Number | 0430200811 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200811 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200801 | Molex | 18 616 | WM2763-ND | 10,71000 Kč | Parametric Equivalent |
| 10127717-08LF | Amphenol CS (FCI) | 1 353 | 609-10127717-08LF-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| 500 | 8,57978 Kč | 4 289,89 Kč |
| 4 000 | 7,40857 Kč | 29 634,28 Kč |
| 8 000 | 7,05507 Kč | 56 440,56 Kč |
| 12 000 | 6,85623 Kč | 82 274,76 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











