Spiral Wrap X 65.62' (20.00m) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241123

DigiKey Part Number
3241123-ND
Manufacturer
Manufacturer Product Number
3241123
Description
SPIRAL WRAP 0.984" X 65.62' CLR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 65.62' (20.00m) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.984" (25.00mm)
Diameter - Inside, Expanded
5.906" (150.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene (PE), Halogen Free
Color
Clear
Length
65.62' (20.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 85°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2040,97750 Kč819,55 Kč
Manufacturers Standard Package
Unit Price without VAT:40,97750 Kč
Unit Price with VAT:49,58278 Kč