
6-66460-2 | |
|---|---|
DigiKey Part Number | A32002-ND |
Manufacturer | |
Manufacturer Product Number | 6-66460-2 |
Description | CONN PIN GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66460-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,05440 Kč | 1 076,36 Kč |
| 50 | 40,99220 Kč | 2 049,61 Kč |
| 100 | 39,03530 Kč | 3 903,53 Kč |
| 250 | 36,58944 Kč | 9 147,36 Kč |
| 500 | 34,84240 Kč | 17 421,20 Kč |
| 1 000 | 33,17999 Kč | 33 179,99 Kč |
| 3 000 | 30,70685 Kč | 92 120,55 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |







