
66460-7 | |
|---|---|
DigiKey Part Number | 17-66460-7-ND |
Manufacturer | |
Manufacturer Product Number | 66460-7 |
Description | CONN PIN GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Wire Wrap 32 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66460-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | 32 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 20,96178 Kč | 1 886 560,20 Kč |
| Unit Price without VAT: | 20,96178 Kč |
|---|---|
| Unit Price with VAT: | 25,36375 Kč |


