




G2RL-24 DC24 | |
|---|---|
DigiKey Part Number | Z148-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-24 DC24 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-24 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 20 | 101,04250 Kč | 2 020,85 Kč |
| 40 | 97,57775 Kč | 3 903,11 Kč |
| 60 | 95,60733 Kč | 5 736,44 Kč |
| 100 | 93,18070 Kč | 9 318,07 Kč |
| 260 | 88,80135 Kč | 23 088,35 Kč |
| 500 | 85,92088 Kč | 42 960,44 Kč |
| 1 000 | 82,96730 Kč | 82 967,30 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |











