



EE2-24NU | |
|---|---|
DigiKey Part Number | 399-11040-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-24NU |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 44,41100 Kč | 444,11 Kč |
| 35 | 41,71400 Kč | 1 459,99 Kč |
| 70 | 40,28314 Kč | 2 819,82 Kč |
| 105 | 39,47029 Kč | 4 144,38 Kč |
| 280 | 37,56918 Kč | 10 519,37 Kč |
| 525 | 36,39773 Kč | 19 108,81 Kč |
| 1 015 | 35,20817 Kč | 35 736,29 Kč |
| 5 005 | 32,48451 Kč | 162 584,97 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








