



EE2-24NUH-L | |
|---|---|
DigiKey Part Number | 399-11002-2-ND - Tape & Reel (TR) 399-11002-1-ND - Cut Tape (CT) 399-11002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-24NUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24NUH-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 52,99900 Kč | 529,99 Kč |
| 25 | 50,62200 Kč | 1 265,55 Kč |
| 50 | 48,88760 Kč | 2 444,38 Kč |
| 100 | 47,21190 Kč | 4 721,19 Kč |
| 250 | 45,08440 Kč | 11 271,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,53684 Kč | 21 768,42 Kč |
| 1 000 | 42,04178 Kč | 42 041,78 Kč |
| 1 500 | 41,19052 Kč | 61 785,78 Kč |
| 2 500 | 40,14221 Kč | 100 355,52 Kč |
| 3 500 | 39,46604 Kč | 138 131,14 Kč |
| 5 000 | 38,76147 Kč | 193 807,35 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









