New Product
TO-236-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-236-3
TO-236-3

BSS83IXUSA1

DigiKey Part Number
448-BSS83IXUSA1TR-ND - Tape & Reel (TR)
448-BSS83IXUSA1CT-ND - Cut Tape (CT)
448-BSS83IXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS83IXUSA1
Description
BSS83IXUSA1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 320mA (Ta), 550mA (Tc) 400mW (Ta), 1.04W (Tc) Surface Mount PG-SOT23-3-U03
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
1.09 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
72 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 1.04W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-U03
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
103,93700 Kč39,37 Kč
1002,46210 Kč246,21 Kč
5001,81804 Kč909,02 Kč
1 0001,60953 Kč1 609,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30347 Kč3 910,41 Kč
6 0001,17342 Kč7 040,52 Kč
9 0001,10707 Kč9 963,63 Kč
15 0001,03246 Kč15 486,90 Kč
21 0000,98824 Kč20 753,04 Kč
30 0000,94527 Kč28 358,10 Kč
75 0000,85091 Kč63 818,25 Kč
150 0000,80456 Kč120 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč