
TLV1854PWR | |
|---|---|
DigiKey Part Number | 296-TLV1854PWRTR-ND - Tape & Reel (TR) 296-TLV1854PWRCT-ND - Cut Tape (CT) 296-TLV1854PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1854PWR |
Description | 40V NANOPOWER QUAD COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 40V | |
Voltage - Input Offset (Max) | 3.6mV @ 12V | |
Current - Input Bias (Max) | 250pA @ 12V | |
Current - Output (Typ) | 7mA @ 12V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 45µs (Typ) | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,06000 Kč | 660,60 Kč |
| 25 | 60,73480 Kč | 1 518,37 Kč |
| 100 | 54,87830 Kč | 5 487,83 Kč |
| 250 | 52,08680 Kč | 13 021,70 Kč |
| 500 | 51,85288 Kč | 25 926,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,31087 Kč | 141 932,61 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |








