
SN74LVC1G0832DBVR | |
|---|---|
DigiKey Part Number | 296-18753-2-ND - Tape & Reel (TR) 296-18753-1-ND - Cut Tape (CT) 296-18753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G0832DBVR |
Description | IC AND/OR GATE 1-CIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G0832DBVR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85265 Kč | 8 557,95 Kč |
| 6 000 | 2,76936 Kč | 16 616,16 Kč |
| 9 000 | 2,72766 Kč | 24 548,94 Kč |
| 15 000 | 2,68147 Kč | 40 222,05 Kč |
| 21 000 | 2,65448 Kč | 55 744,08 Kč |
| 30 000 | 2,62851 Kč | 78 855,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










