



EE2-24NU-L | |
|---|---|
DigiKey Part Number | 399-11003-2-ND - Tape & Reel (TR) 399-11003-1-ND - Cut Tape (CT) 399-11003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-24NU-L |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE2-24NU | KEMET | 15 678 | 399-11040-5-ND | 49,77000 Kč | Parametric Equivalent |
| EE2-24NUH-L | KEMET | 63 693 | 399-11002-1-ND | 59,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 52,99900 Kč | 529,99 Kč |
| 25 | 50,62200 Kč | 1 265,55 Kč |
| 50 | 48,88760 Kč | 2 444,38 Kč |
| 100 | 47,21190 Kč | 4 721,19 Kč |
| 250 | 45,08440 Kč | 11 271,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,10596 Kč | 21 552,98 Kč |
| 1 000 | 41,62539 Kč | 41 625,39 Kč |
| 1 500 | 40,78259 Kč | 61 173,89 Kč |
| 2 500 | 39,74485 Kč | 99 362,12 Kč |
| 3 500 | 39,07536 Kč | 136 763,76 Kč |
| 5 000 | 38,37767 Kč | 191 888,35 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



