



EE2-24NUH-L | |
|---|---|
DigiKey Part Number | 399-11002-2-ND - Tape & Reel (TR) 399-11002-1-ND - Cut Tape (CT) 399-11002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-24NUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24NUH-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 50,11800 Kč | 1 252,95 Kč |
| 50 | 48,40460 Kč | 2 420,23 Kč |
| 100 | 46,74570 Kč | 4 674,57 Kč |
| 250 | 44,63756 Kč | 11 159,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,10596 Kč | 21 552,98 Kč |
| 1 000 | 41,62539 Kč | 41 625,39 Kč |
| 1 500 | 40,78259 Kč | 61 173,89 Kč |
| 2 500 | 39,74485 Kč | 99 362,12 Kč |
| 3 500 | 39,07536 Kč | 136 763,76 Kč |
| 5 000 | 38,37767 Kč | 191 888,35 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



