Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140DPN,115

DigiKey Part Number
1727-3896-2-ND - Tape & Reel (TR)
1727-3896-1-ND - Cut Tape (CT)
1727-3896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140DPN,115
Description
TRANS NPN/PNP 40V 1A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140DPN,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
600mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,70990 Kč470,99 Kč
5003,54404 Kč1 772,02 Kč
1 0003,16734 Kč3 167,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68823 Kč8 064,69 Kč
6 0002,44665 Kč14 679,90 Kč
9 0002,32350 Kč20 911,50 Kč
15 0002,18512 Kč32 776,80 Kč
21 0002,10315 Kč44 166,15 Kč
30 0002,02347 Kč60 704,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč