
PBSS4140DPNF | |
|---|---|
DigiKey Part Number | 1727-2759-2-ND - Tape & Reel (TR) 1727-2759-1-ND - Cut Tape (CT) 1727-2759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4140DPNF |
Description | TRANS NPN/PNP 40V 1A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V / 300 @ 100mA, 5V | |
Power - Max | 370mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 50 | 5,84340 Kč | 292,17 Kč |
| 100 | 5,12360 Kč | 512,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,49440 Kč | 24 944,00 Kč |
| 20 000 | 2,29983 Kč | 45 996,60 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |





