PBSS4140DPN-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,63882 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 370mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140DPN-QF

DigiKey Part Number
1727-PBSS4140DPN-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4140DPN-QF
Description
TRANS NPN/PNP 40V 1A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 370mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V / 300 @ 100mA, 5V
Power - Max
370mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,25414 Kč22 541,40 Kč
20 0002,07978 Kč41 595,60 Kč
30 0001,99096 Kč59 728,80 Kč
50 0001,89119 Kč94 559,50 Kč
70 0001,86620 Kč130 634,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,25414 Kč
Unit Price with VAT:2,72751 Kč