Parametric Equivalent
Parametric Equivalent

PBSS4140DPN-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4140DPN-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4140DPN-QX |
Description | TRANS NPN/PNP 40V 1A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1A 150MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V / 300 @ 100mA, 5V | |
Power - Max | 370mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63882 Kč | 7 916,46 Kč |
| 6 000 | 2,40336 Kč | 14 420,16 Kč |
| 9 000 | 2,28337 Kč | 20 550,33 Kč |
| 15 000 | 2,14850 Kč | 32 227,50 Kč |
| 21 000 | 2,06861 Kč | 43 440,81 Kč |
| 30 000 | 1,99096 Kč | 59 728,80 Kč |
| 75 000 | 1,86620 Kč | 139 965,00 Kč |
| Unit Price without VAT: | 2,63882 Kč |
|---|---|
| Unit Price with VAT: | 3,19297 Kč |


