



ADC081C027CIMK/NOPB | |
|---|---|
DigiKey Part Number | ADC081C027CIMK/NOPBTR-ND - Tape & Reel (TR) ADC081C027CIMK/NOPBCT-ND - Cut Tape (CT) ADC081C027CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C027CIMK/NOPB |
Description | IC ADC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C027CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 189k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 100 | 19,85150 Kč | 1 985,15 Kč |
| 250 | 18,66388 Kč | 4 665,97 Kč |
| 500 | 17,94784 Kč | 8 973,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,86769 Kč | 16 867,69 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










