




27E937 | |
|---|---|
DigiKey Part Number | PB814-ND |
Manufacturer | |
Manufacturer Product Number | 27E937 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RKA/RKS Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 58,22700 Kč | 582,27 Kč |
| 25 | 55,60280 Kč | 1 390,07 Kč |
| 50 | 53,70440 Kč | 2 685,22 Kč |
| 100 | 51,86300 Kč | 5 186,30 Kč |
| 300 | 49,07233 Kč | 14 721,70 Kč |
| 500 | 47,82462 Kč | 23 912,31 Kč |
| 1 000 | 46,18195 Kč | 46 181,95 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |











