
202516-3 | |
|---|---|
DigiKey Part Number | A112975-ND |
Manufacturer | |
Manufacturer Product Number | 202516-3 |
Description | CONN RCPT HSG 42POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 42 (36 + 6 Power) Position Housing for Female Sockets Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202516-3 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Blue |
Part Status Active | Note Contacts Sold Separately |
Connector Type Housing for Female Sockets | Base Product Number |
Number of Positions 42 (36 + 6 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,53000 Kč | 968,53 Kč |
| 10 | 823,22900 Kč | 8 232,29 Kč |
| 25 | 771,70360 Kč | 19 292,59 Kč |
| 70 | 717,66157 Kč | 50 236,31 Kč |
| 140 | 683,45114 Kč | 95 683,16 Kč |
| 280 | 650,88079 Kč | 182 246,62 Kč |
| Unit Price without VAT: | 968,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,92130 Kč |











