
202515-1 | |
|---|---|
DigiKey Part Number | A112972-ND |
Manufacturer | |
Manufacturer Product Number | 202515-1 |
Description | CONN PLUG HSG 42POS BLK PNL MNT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 42 (36 + 6 Power) Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202515-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Connector Type Housing for Male Pins | Base Product Number |
Number of Positions 42 (36 + 6 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 576,36380 Kč | 201 727,33 Kč |
| Unit Price without VAT: | 576,36380 Kč |
|---|---|
| Unit Price with VAT: | 697,40020 Kč |












