
201692-2 | |
|---|---|
DigiKey Part Number | A112967-ND |
Manufacturer | |
Manufacturer Product Number | 201692-2 |
Description | CONN 104POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201692-2 Models |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Box | Features Jackscrew |
Part Status Active | Color Black |
Number of Positions 104 | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 265,81450 Kč | 45 316,29 Kč |
| Unit Price without VAT: | 2 265,81450 Kč |
|---|---|
| Unit Price with VAT: | 2 741,63555 Kč |











