



201692-6 | |
|---|---|
DigiKey Part Number | A122575-ND |
Manufacturer | |
Manufacturer Product Number | 201692-6 |
Description | CONN 104POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201692-6 Models |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew |
Part Status Active | Color Black |
Number of Positions 104 | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 889,57000 Kč | 4 889,57 Kč |
| 10 | 4 156,81400 Kč | 41 568,14 Kč |
| 25 | 3 896,91680 Kč | 97 422,92 Kč |
| 50 | 3 732,85500 Kč | 186 642,75 Kč |
| Unit Price without VAT: | 4 889,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 916,37970 Kč |











