



1-201692-1 | |
|---|---|
DigiKey Part Number | A122519-ND |
Manufacturer | |
Manufacturer Product Number | 1-201692-1 |
Description | CONN 104POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-201692-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 159,99000 Kč | 3 159,99 Kč |
| 10 | 2 686,25300 Kč | 26 862,53 Kč |
| 25 | 2 518,23960 Kč | 62 955,99 Kč |
| 50 | 2 398,21520 Kč | 119 910,76 Kč |
| Unit Price without VAT: | 3 159,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 823,58790 Kč |









