0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61095-1

DigiKey Part Number
A111359TR-ND - Tape & Reel (TR)
A111359CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61095-1
Description
CONN QC RCPT 10-14AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61095-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.770" (19.56mm)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Silver
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,19400 Kč61,94 Kč
255,81240 Kč145,31 Kč
505,53500 Kč276,75 Kč
1005,26840 Kč526,84 Kč
2504,93872 Kč1 234,68 Kč
5004,70272 Kč2 351,36 Kč
1 0004,47782 Kč4 477,82 Kč
2 5004,19733 Kč10 493,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,94961 Kč35 546,49 Kč
18 0003,76117 Kč67 701,06 Kč
27 0003,65516 Kč98 689,32 Kč
45 0003,52588 Kč158 664,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč