Parametric Equivalent

53407-2 | |
|---|---|
DigiKey Part Number | 53407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53407-2 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53407-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Radiation Resistant, Serrated Termination |
Part Status Obsolete | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.782" (19.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-34142-1 | TE Connectivity AMP Connectors | 9 465 | A28201CT-ND | 14,18000 Kč | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5 011 | A135545CT-ND | 16,06000 Kč | Parametric Equivalent |
| 2-32945-1 | TE Connectivity AMP Connectors | 7 019 | A27303CT-ND | 8,97000 Kč | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8 125 | A27304CT-ND | 11,05000 Kč | Parametric Equivalent |
| 2-34144-1 | TE Connectivity AMP Connectors | 57 056 | A0956CT-ND | 8,13000 Kč | Parametric Equivalent |
















