
2-35449-1 | |
|---|---|
DigiKey Part Number | A135594TR-ND - Tape & Reel (TR) A135594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35449-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35449-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323008-1 | TE Connectivity AMP Connectors | 14 877 | A27235CT-ND | 19,19000 Kč | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5 011 | A135545CT-ND | 16,06000 Kč | Parametric Equivalent |
| 2-326878-1 | TE Connectivity AMP Connectors | 6 618 | A28091CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8 125 | A27304CT-ND | 11,05000 Kč | Parametric Equivalent |
| 2-32950-1 | TE Connectivity AMP Connectors | 4 102 | A27305CT-ND | 14,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,68100 Kč | 136,81 Kč |
| 25 | 12,82200 Kč | 320,55 Kč |
| 50 | 12,20880 Kč | 610,44 Kč |
| 100 | 11,62490 Kč | 1 162,49 Kč |
| 250 | 10,89576 Kč | 2 723,94 Kč |
| 500 | 10,37520 Kč | 5 187,60 Kč |
| 1 000 | 9,87946 Kč | 9 879,46 Kč |
| 2 500 | 9,26093 Kč | 23 152,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,08361 Kč | 45 418,05 Kč |
| 10 000 | 8,65032 Kč | 86 503,20 Kč |
| 15 000 | 8,40657 Kč | 126 098,55 Kč |
| 25 000 | 8,10932 Kč | 202 733,00 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


