


2-36152-1 | |
|---|---|
DigiKey Part Number | A1060TR-ND - Tape & Reel (TR) A1060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36152-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36152-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,39840 Kč | 159,96 Kč |
| 50 | 6,09400 Kč | 304,70 Kč |
| 100 | 5,80410 Kč | 580,41 Kč |
| 250 | 5,43996 Kč | 1 359,99 Kč |
| 500 | 5,17968 Kč | 2 589,84 Kč |
| 1 000 | 4,93233 Kč | 4 932,33 Kč |
| 2 500 | 4,62333 Kč | 11 558,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,53465 Kč | 22 673,25 Kč |
| 10 000 | 4,31826 Kč | 43 182,60 Kč |
| 15 000 | 4,19652 Kč | 62 947,80 Kč |
| 25 000 | 4,04806 Kč | 101 201,50 Kč |
| 35 000 | 3,95318 Kč | 138 361,30 Kč |
| 50 000 | 3,85503 Kč | 192 751,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |












