Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320619-1

DigiKey Part Number
A28107TR-ND - Tape & Reel (TR)
A28107CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320619-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320619-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.703" (17.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,36200 Kč73,62 Kč
256,89880 Kč172,47 Kč
506,56940 Kč328,47 Kč
1006,25670 Kč625,67 Kč
2505,86456 Kč1 466,14 Kč
5005,58426 Kč2 792,13 Kč
1 0005,31732 Kč5 317,32 Kč
2 5004,98413 Kč12 460,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,88861 Kč24 443,05 Kč
10 0004,65532 Kč46 553,20 Kč
15 0004,52409 Kč67 861,35 Kč
25 0004,36406 Kč109 101,50 Kč
35 0004,26177 Kč149 161,95 Kč
50 0004,15596 Kč207 798,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč