Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36149-2

DigiKey Part Number
A27231TR-ND - Tape & Reel (TR)
A27231CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36149-2
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36149-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.672" (17.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,62200 Kč76,22 Kč
257,13920 Kč178,48 Kč
506,79920 Kč339,96 Kč
1006,47370 Kč647,37 Kč
2506,06676 Kč1 516,69 Kč
5005,77654 Kč2 888,27 Kč
1 0005,50064 Kč5 500,64 Kč
2 5005,15602 Kč12 890,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,05724 Kč25 286,20 Kč
10 0004,81591 Kč48 159,10 Kč
15 0004,68016 Kč70 202,40 Kč
25 0004,51459 Kč112 864,75 Kč
35 0004,40879 Kč154 307,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč