
2-34144-1 | |
|---|---|
DigiKey Part Number | A0956TR-ND - Tape & Reel (TR) A0956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34144-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 6,13560 Kč | 306,78 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,47712 Kč | 1 369,28 Kč |
| 500 | 5,21506 Kč | 2 607,53 Kč |
| 1 000 | 4,96603 Kč | 4 966,03 Kč |
| 2 500 | 4,65492 Kč | 11 637,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,56564 Kč | 22 828,20 Kč |
| 10 000 | 4,34776 Kč | 43 477,60 Kč |
| 15 000 | 4,22519 Kč | 63 377,85 Kč |
| 25 000 | 4,07572 Kč | 101 893,00 Kč |
| 35 000 | 3,98019 Kč | 139 306,65 Kč |
| 50 000 | 3,88137 Kč | 194 068,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







