Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
34124

2-34124-1

DigiKey Part Number
A27030TR-ND - Tape & Reel (TR)
A27030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34124-1
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34124-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.855" (21.72mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.469" (11.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,75900 Kč117,59 Kč
2511,01960 Kč275,49 Kč
5010,49480 Kč524,74 Kč
1009,99290 Kč999,29 Kč
2509,36680 Kč2 341,70 Kč
5008,91870 Kč4 459,35 Kč
1 0008,49285 Kč8 492,85 Kč
2 5007,96101 Kč19 902,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,80853 Kč39 042,65 Kč
10 0007,43602 Kč74 360,20 Kč
15 0007,22645 Kč108 396,75 Kč
25 0006,97091 Kč174 272,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč