
2-328527-1 | |
|---|---|
DigiKey Part Number | A28221TR-ND - Tape & Reel (TR) A28221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328527-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328527-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.825" (20.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 25 | 8,28400 Kč | 207,10 Kč |
| 50 | 7,88760 Kč | 394,38 Kč |
| 100 | 7,50800 Kč | 750,80 Kč |
| 250 | 7,03748 Kč | 1 759,37 Kč |
| 500 | 6,70088 Kč | 3 350,44 Kč |
| 1 000 | 6,38074 Kč | 6 380,74 Kč |
| 2 500 | 5,98102 Kč | 14 952,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,86640 Kč | 29 332,00 Kč |
| 10 000 | 5,58650 Kč | 55 865,00 Kč |
| 15 000 | 5,42902 Kč | 81 435,30 Kč |
| 25 000 | 5,23699 Kč | 130 924,75 Kč |
| 35 000 | 5,11426 Kč | 178 999,10 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



