
53407-1 | |
|---|---|
DigiKey Part Number | A27293-ND |
Manufacturer | |
Manufacturer Product Number | 53407-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53407-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.782" (19.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,41400 Kč | 174,14 Kč |
| 25 | 16,32560 Kč | 408,14 Kč |
| 50 | 15,54560 Kč | 777,28 Kč |
| 100 | 14,80110 Kč | 1 480,11 Kč |
| 250 | 13,87392 Kč | 3 468,48 Kč |
| 500 | 13,21112 Kč | 6 605,56 Kč |
| 1 000 | 12,58025 Kč | 12 580,25 Kč |
| 3 000 | 11,64196 Kč | 34 925,88 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



