
2-32945-1 | |
|---|---|
DigiKey Part Number | A27303TR-ND - Tape & Reel (TR) A27303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32945-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32945-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.684" (17.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 7,18280 Kč | 179,57 Kč |
| 50 | 6,83640 Kč | 341,82 Kč |
| 100 | 6,51110 Kč | 651,11 Kč |
| 250 | 6,10148 Kč | 1 525,37 Kč |
| 500 | 5,80992 Kč | 2 904,96 Kč |
| 1 000 | 5,53234 Kč | 5 532,34 Kč |
| 2 500 | 5,18576 Kč | 12 964,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,08641 Kč | 25 432,05 Kč |
| 10 000 | 4,84369 Kč | 48 436,90 Kč |
| 15 000 | 4,70714 Kč | 70 607,10 Kč |
| 25 000 | 4,54062 Kč | 113 515,50 Kč |
| 35 000 | 4,43420 Kč | 155 197,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


