
1-34142-1 | |
|---|---|
DigiKey Part Number | A28201TR-ND - Tape & Reel (TR) A28201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-34142-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-34142-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.684" (17.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,76560 Kč | 538,28 Kč |
| 100 | 10,25050 Kč | 1 025,05 Kč |
| 250 | 9,60856 Kč | 2 402,14 Kč |
| 500 | 9,14890 Kč | 4 574,45 Kč |
| 1 000 | 8,71197 Kč | 8 711,97 Kč |
| 2 500 | 8,16643 Kč | 20 416,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,01001 Kč | 40 050,05 Kč |
| 10 000 | 7,62792 Kč | 76 279,20 Kč |
| 15 000 | 7,41300 Kč | 111 195,00 Kč |
| 25 000 | 7,15085 Kč | 178 771,25 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


