
2-36151-2 | |
|---|---|
DigiKey Part Number | A27234TR-ND - Tape & Reel (TR) A27234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36151-2 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36151-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 25 | 6,89880 Kč | 172,47 Kč |
| 50 | 6,56940 Kč | 328,47 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| 250 | 5,86456 Kč | 1 466,14 Kč |
| 500 | 5,58426 Kč | 2 792,13 Kč |
| 1 000 | 5,31732 Kč | 5 317,32 Kč |
| 2 500 | 4,98413 Kč | 12 460,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,88861 Kč | 24 443,05 Kč |
| 10 000 | 4,65532 Kč | 46 553,20 Kč |
| 15 000 | 4,52409 Kč | 67 861,35 Kč |
| 25 000 | 4,36406 Kč | 109 101,50 Kč |
| 35 000 | 4,26177 Kč | 149 161,95 Kč |
| 50 000 | 4,15596 Kč | 207 798,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



